5962-8947702KPX vs 5962-8947702KPA feature comparison

5962-8947702KPX Agilent Technologies Inc

Buy Now Datasheet

5962-8947702KPA Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description HERMETIC SEALED, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE COMPLEX
Forward Current-Max 0.015 A 0.015 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 3 V 3 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.065 W
Response Time-Nom 0.00001 ns
Supply Voltage-Nom 20 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Compare 5962-8947702KPX with alternatives

Compare 5962-8947702KPA with alternatives