5962-8947702KPC
vs
5962-8947702KPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED, CERAMIC, DIP-8
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
COMPLEX
COMPLEX
Forward Current-Max
0.015 A
0.015 A
Isolation Voltage-Max
1500 V
1500 V
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.065 W
0.065 W
Response Time-Nom
0.00001 ns
0.00001 ns
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
20 V
20 V
Surface Mount
NO
YES
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Compare 5962-8947702KPC with alternatives
Compare 5962-8947702KPA with alternatives