5962-8946803YA
vs
EPM5128GI68-1
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
ALTERA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
128 MACROCELLS; 8 LABS
|
Clock Frequency-Max |
33.3 MHz
|
62.5 MHz
|
In-System Programmable |
NO
|
|
JESD-30 Code |
S-CQCC-J68
|
S-CPGA-P68
|
JESD-609 Code |
e0
|
|
JTAG BST |
NO
|
|
Length |
24.13 mm
|
27.94 mm
|
Number of Dedicated Inputs |
7
|
7
|
Number of I/O Lines |
52
|
52
|
Number of Macro Cells |
128
|
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
7 DEDICATED INPUTS, 52 I/O
|
7 DEDICATED INPUTS, 52 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
WQCCJ
|
WPGA
|
Package Equivalence Code |
LDCC68,1.0SQ
|
PGA68,11X11
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, WINDOW
|
GRID ARRAY, WINDOW
|
Programmable Logic Type |
UV PLD
|
UV PLD
|
Propagation Delay |
51 ns
|
40 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
4.96 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
24.13 mm
|
27.94 mm
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
PGA
|
Package Description |
|
WPGA,
|
Pin Count |
|
68
|
|
|
|
Compare 5962-8946803YA with alternatives