5962-8946801XC
vs
EPM7032SLC44-10F
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
ALTERA CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
YES
|
Clock Frequency-Max |
22.2 MHz
|
125 MHz
|
In-System Programmable |
NO
|
YES
|
JESD-30 Code |
S-CPGA-P68
|
S-PQCC-J44
|
JESD-609 Code |
e4
|
e0
|
JTAG BST |
NO
|
YES
|
Length |
27.9527 mm
|
16.5862 mm
|
Number of Dedicated Inputs |
7
|
|
Number of I/O Lines |
52
|
36
|
Number of Macro Cells |
128
|
32
|
Number of Terminals |
68
|
44
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
7 DEDICATED INPUTS, 52 I/O
|
0 DEDICATED INPUTS, 36 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
WPGA
|
QCCJ
|
Package Equivalence Code |
PGA68,11X11
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, WINDOW
|
CHIP CARRIER
|
Programmable Logic Type |
UV PLD
|
EE PLD
|
Propagation Delay |
75 ns
|
10 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
4.572 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
27.9527 mm
|
16.5862 mm
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
LCC
|
Package Description |
|
PLASTIC, LCC-44
|
Pin Count |
|
44
|
Samacsys Manufacturer |
|
Intel
|
Peak Reflow Temperature (Cel) |
|
220
|
|
|
|
Compare 5962-8946801XC with alternatives
Compare EPM7032SLC44-10F with alternatives