5962-8946402YX vs TS68020MFB/C20 feature comparison

5962-8946402YX Motorola Semiconductor Products

Buy Now

TS68020MFB/C20 Thomson-CSF Compsants Specific

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC THOMSON-CSF COMPSANTS SPECIFIC
Package Description QFP, ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 20 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G132
Length 24.13 mm
Low Power Mode NO
Number of Terminals 132
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.18 mm
Speed 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR
Base Number Matches 2 5

Compare 5962-8946402YX with alternatives