5962-8946305YA vs MC68882CRC20A feature comparison

5962-8946305YA Thales Group

Buy Now Datasheet

MC68882CRC20A Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Part Package Code QFP PGA
Package Description , PGA-68
Pin Count 68 68
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 33.33 MHz 20 MHz
External Data Bus Width 32 32
JESD-30 Code S-CQFP-G68 S-CPGA-P68
JESD-609 Code e0
Length 24.13 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP PGA
Package Equivalence Code QFP68,1.1SQ,50 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.43 mm 2.59 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS HCMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.13 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 4
Rohs Code Yes
Bus Compatibility MC68882
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8946305YA with alternatives

Compare MC68882CRC20A with alternatives