5962-8946305YA vs TS68882MR8B/Y20 feature comparison

5962-8946305YA Atmel Corporation

Buy Now Datasheet

TS68882MR8B/Y20 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP PGA
Package Description QFP, PGA,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 50 MHz
External Data Bus Width 32
JESD-30 Code S-CQFP-G68 S-CPGA-P68
JESD-609 Code e0
Length 24.13 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP PGA
Package Equivalence Code QFP68,1.1SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.43 mm 4.184 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.13 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare 5962-8946305YA with alternatives

Compare TS68882MR8B/Y20 with alternatives