5962-8946304YC vs TS68882MF1B/C33 feature comparison

5962-8946304YC Motorola Mobility LLC

Buy Now

TS68882MF1B/C33 Atmel Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Part Package Code QFP
Package Description QFP, QFP68,1.1SQ,50
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
JESD-30 Code S-CQFP-G68
JESD-609 Code e0
Length 24.13 mm
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Equivalence Code QFP68,1.1SQ,50
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.43 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare 5962-8946304YC with alternatives

Compare TS68882MF1B/C33 with alternatives