5962-8946304YA vs MC68882RC33A feature comparison

5962-8946304YA Atmel Corporation

Buy Now Datasheet

MC68882RC33A Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP FREESCALE SEMICONDUCTOR INC
Part Package Code QFP PGA
Package Description QFP, QFP68,1.1SQ,50 PGA-68
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-CQFP-G68 S-CPGA-P68
JESD-609 Code e0
Length 24.13 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP PGA
Package Equivalence Code QFP68,1.1SQ,50 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.43 mm 2.59 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS HCMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.13 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 4 4
Bus Compatibility MC68882
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8946304YA with alternatives

Compare MC68882RC33A with alternatives