5962-8946304XC vs TS68882VR1B/C33 feature comparison

5962-8946304XC Thales Components Corp

Buy Now

TS68882VR1B/C33 Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer THALES COMPONENTS CORP E2V TECHNOLOGIES PLC
Part Package Code PGA
Package Description , ,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P68
JESD-609 Code e4
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Supply Current-Max 150 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HCMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG
Terminal Position PERPENDICULAR
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare 5962-8946304XC with alternatives

Compare TS68882VR1B/C33 with alternatives