5962-8946303XC vs MC68882CRC25A feature comparison

5962-8946303XC Thales Components Corp

Buy Now

MC68882CRC25A Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer THALES COMPONENTS CORP ROCHESTER ELECTRONICS INC
Part Package Code PGA PGA
Package Description , PGA,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Address Bus Width 5 5
Barrel Shifter YES
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e4
Number of Terminals 68 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Supply Current-Max 150 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 4
Bus Compatibility MC68020; MC68030
Length 26.92 mm
Seated Height-Max 2.59 mm
Terminal Pitch 2.54 mm
Width 26.92 mm

Compare 5962-8946303XC with alternatives