5962-8946302XC
vs
TS68882MR1B/C20
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
ATMEL CORP
Part Package Code
PGA
Package Description
PGA, PGA68,10X10
Pin Count
68
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
32
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e4
Length
26.92 mm
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,10X10
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Qualified
Screening Level
MIL-STD-883 Class B; MIL-PRF-38535
Seated Height-Max
4.184 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
1
Compare 5962-8946302XC with alternatives
Compare TS68882MR1B/C20 with alternatives