5962-8944902XX vs TS68882DESC03YA feature comparison

5962-8944902XX Intel Corporation

Buy Now

TS68882DESC03YA Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description QFF, QFP, QFP68,1.1SQ,50
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 12 MHz
External Data Bus Width 16
JESD-30 Code S-CQFP-F68 S-CQFP-G68
Length 24.08 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.69 mm 3.43 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.08 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 5
Rohs Code No
JESD-609 Code e0
Package Equivalence Code QFP68,1.1SQ,50
Supply Current-Max 136 mA
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Compare 5962-8944902XX with alternatives

Compare TS68882DESC03YA with alternatives