5962-8944902XX vs SPAK68882FN25A feature comparison

5962-8944902XX Intel Corporation

Buy Now

SPAK68882FN25A Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MOTOROLA INC
Part Package Code QFP
Package Description QFF, QCCJ,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Boundary Scan NO NO
Clock Frequency-Max 12 MHz 25 MHz
External Data Bus Width 16 32
JESD-30 Code S-CQFP-F68 S-PQCC-J68
Length 24.08 mm 24.2062 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QFF QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.69 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.08 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 2
Bus Compatibility MC68020; MC68030

Compare 5962-8944902XX with alternatives

Compare SPAK68882FN25A with alternatives