5962-8944902XX vs 80387DXRPQB feature comparison

5962-8944902XX Intel Corporation

Buy Now

80387DXRPQB Maxwell Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP MAXWELL TECHNOLOGIES INC
Part Package Code QFP QFP
Package Description QFF, QFF, QFL68,.95SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Boundary Scan NO NO
Clock Frequency-Max 12 MHz
External Data Bus Width 16 32
JESD-30 Code S-CQFP-F68 S-XQFP-F68
Length 24.08 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.69 mm 3.683 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.08 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Bus Compatibility 80386
Package Equivalence Code QFL68,.95SQ
Supply Current-Max 390 mA

Compare 5962-8944902XX with alternatives

Compare 80387DXRPQB with alternatives