5962-8877502LA
vs
PI74FCT646TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
DIODES INC
Part Package Code
DIP
Package Description
DIP,
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
JESD-30 Code
R-XDIP-T24
R-PDIP-T24
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
7 ns
9 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
ECCN Code
EAR99
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Length
32 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Package Equivalence Code
DIP24,.3
Power Supply Current-Max (ICC)
16.3 mA
Seated Height-Max
5.3 mm
Terminal Pitch
2.54 mm
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Compare 5962-8877502LA with alternatives