5962-8876904KPX vs 5962-8876904KPA feature comparison

5962-8876904KPX Broadcom Limited

Buy Now Datasheet

5962-8876904KPA Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description HERMETIC SEALED, CERAMIC, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, HIGH RELIABILITY CMOS COMPATIBLE, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Forward Current-Max 0.008 A 0.008 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e4
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish GOLD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Avago Technologies
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.2 W
Response Time-Nom 3.5e-7 ns
Supply Voltage-Nom 20 V
Surface Mount NO

Compare 5962-8876904KPX with alternatives

Compare 5962-8876904KPA with alternatives