5962-8876904KPC vs HCPL-523K feature comparison

5962-8876904KPC Agilent Technologies Inc

Buy Now Datasheet

HCPL-523K Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description HERMETIC SEALED, CERAMIC, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, HIGH RELIABILITY CMOS COMPATIBLE, HIGH RELIABILITY
Configuration SEPARATE, 2 CHANNELS COMPLEX
Forward Current-Max 0.008 A 0.008 A
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 3.5e-7 ns 3.5e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 20 V 20 V
Surface Mount NO NO
Base Number Matches 1 9
Rohs Code No
kg CO2e/kg 15.58
Average Weight (mg) 569.675
CO2e (mg) 8875.536
Category CO2 Kg 15.58
Compliance Temperature Grade Military: -55C to +125C
Data Rate-Nom 5 MBps
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-8876904KPC with alternatives

Compare HCPL-523K with alternatives