5962-8876802KXA
vs
5962-8876802KXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
BROADCOM INC
Package Description
HERMETIC SEALED, DIP-8
DIP-8
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE
CMOS COMPATIBLE, HIGH RELIABILITY
Configuration
SINGLE
COMPLEX
Forward Current-Max
0.008 A
0.008 A
Isolation Voltage-Max
1500 V
1500 V
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.015 A
0.015 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Rohs Code
Yes
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.2 W
Response Time-Nom
3.5e-7 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
20 V
Surface Mount
NO
Compare 5962-8876802KXA with alternatives
Compare 5962-8876802KXA with alternatives