5962-8876801YC vs HCPL-5201#100 feature comparison

5962-8876801YC Hewlett Packard Co

Buy Now Datasheet

HCPL-5201#100 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description HERMETIC SEALED, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY CMOS COMPATIBLE, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.008 A 0.008 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Avago Technologies
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.2 W
Response Time-Nom 3e-7 ns
Supply Voltage-Nom 20 V
Surface Mount YES
Terminal Finish GOLD

Compare 5962-8876801YC with alternatives

Compare HCPL-5201#100 with alternatives