5962-8876801YA
vs
HCPL-5200#100
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-8
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
CMOS COMPATIBLE, HIGH RELIABILITY
Configuration
COMPLEX
COMPLEX
Data Rate-Nom
5 MBps
5 MBps
Forward Current-Max
0.008 A
0.008 A
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.015 A
0.015 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
0.2 W
Response Time-Nom
3e-7 ns
4.5e-8 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
20 V
5 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
GOLD
Base Number Matches
4
4
Pbfree Code
Yes
Compare 5962-8876801YA with alternatives
Compare HCPL-5200#100 with alternatives