5962-8876801PA vs HCPL-5200#200 feature comparison

5962-8876801PA Avago Technologies

Buy Now Datasheet

HCPL-5200#200 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description HERMETIC SEALED, CERAMIC, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature CMOS COMPATIBLE, HIGH RELIABILITY CMOS COMPATIBLE, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.008 A 0.008 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.2 W
Response Time-Nom 3e-7 ns 4.5e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 20 V 5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare 5962-8876801PA with alternatives

Compare HCPL-5200#200 with alternatives