5962-8876801PA vs 5962-8876801PA feature comparison

5962-8876801PA Avago Technologies

Buy Now Datasheet

5962-8876801PA Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description HERMETIC SEALED, CERAMIC, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature CMOS COMPATIBLE, HIGH RELIABILITY HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.008 A 0.008 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.2 W
Response Time-Nom 3e-7 ns 3e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 20 V 20 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
Base Number Matches 1 1

Compare 5962-8876801PA with alternatives

Compare 5962-8876801PA with alternatives