5962-8876601LA
vs
MX7245JN+
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
ANALOG DEVICES INC
|
Package Description |
CERAMIC, DIP-24
|
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
Reach Compliance Code |
unknown
|
compliant
|
Analog Output Voltage-Max |
5.01 V
|
5 V
|
Analog Output Voltage-Min |
4.99 V
|
-5 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
R-GDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.0244%
|
0.0244%
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
24-PDIP-300_MIL
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
24-PDIP-300_MIL
|
Date Of Intro |
|
1991-11-01
|
Length |
|
30.545 mm
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
DIP24,.3
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.572 mm
|
Settling Time-Max |
|
5 µs
|
Supply Current-Max |
|
12 mA
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-8876601LA with alternatives
Compare MX7245JN+ with alternatives