5962-8876402LA vs ADC08064CMJ feature comparison

5962-8876402LA Maxim Integrated Products

Buy Now

ADC08064CMJ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description CERAMIC, DIP-24 DIP, DIP24,.3
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 6.1 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2.8 µs 0.79 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.3906% 0.4%
Moisture Sensitivity Level 1
Number of Analog In Channels 4 4
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY, COMPLEMENTARY OFFSET BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Sample Rate 1.5 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 4.572 mm
Supply Current-Max 20 mA
Width 15.24 mm

Compare 5962-8876402LA with alternatives

Compare ADC08064CMJ with alternatives