5962-8876401LA vs AD7824CQ feature comparison

5962-8876401LA Analog Devices Inc

Buy Now Datasheet

AD7824CQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 HERMETIC SEALED, CERDIP-24
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 2.8 µs 2.4 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.3906% 0.1953%
Number of Analog In Channels 4 4
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY, COMPLEMENTARY OFFSET BINARY BINARY, COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Screening Level MIL-STD-883
Seated Height-Max 5.72 mm 5.08 mm
Supply Current-Max 20 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 1 2
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 0.1 MHz
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8876401LA with alternatives

Compare AD7824CQ with alternatives