5962-88760012A vs OP221EZ feature comparison

5962-88760012A Texas Instruments

Buy Now Datasheet

OP221EZ Precision Monolithics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PRECISION MONOLITHICS INC
Part Package Code QLCC
Package Description CERAMIC, LCC-20 DIP, DIP8,.3
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.03 µA 0.1 µA
Bias Current-Max (IIB) @25C 0.02 µA 0.08 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 117 dB 95 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0008 µA
Input Offset Voltage-Max 150 µV 300 µV
JESD-30 Code S-CQCC-N20 R-GDIP-T8
JESD-609 Code e0 e0
Length 8.89 mm
Low-Bias NO
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 20 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Slew Rate-Min 0.2 V/us 0.2 V/us
Slew Rate-Nom 0.4 V/us 0.3 V/us
Supply Current-Max 1.1 mA 0.9 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 700 600
Voltage Gain-Min 500000 1000000
Wideband NO
Width 8.89 mm
Base Number Matches 1 1

Compare 5962-88760012A with alternatives

Compare OP221EZ with alternatives