5962-8875601MEA
vs
JM54ACT151SEA-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
CERDIP-16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Length
19.43 mm
19.43 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
16 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn63Pb37)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
8
2
Rohs Code
No
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 5962-8875601MEA with alternatives
Compare JM54ACT151SEA-R with alternatives