5962-88752012A
vs
DM7404CW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Package Description
QCCN,
DIE,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
TTL/H/L
JESD-30 Code
S-CQCC-N20
R-XUUC-N14
JESD-609 Code
e0
Length
8.89 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
20
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
DIE
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
UNCASED CHIP
Propagation Delay (tpd)
13 ns
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.91 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
UPPER
Width
8.89 mm
Base Number Matches
1
1
Package Equivalence Code
DIE OR CHIP
Compare 5962-88752012A with alternatives
Compare DM7404CW with alternatives