5962-8874801YX
vs
UC7915AK/883BC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
OMNIREL CORP
UNITRODE CORP
Package Description
METAL, TO-3, 2 PIN
, TO-204/-3
Reach Compliance Code
unknown
unknown
Input Voltage-Max
30 V
35 V
Input Voltage-Min
17.5 V
17 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
15.45 V
15.45 V
Output Voltage1-Min
14.55 V
14.55 V
Output Voltage1-Nom
15 V
Package Body Material
METAL
METAL
Package Code
BFM
BFM
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
8
1
Rohs Code
No
Adjustability
FIXED
JESD-609 Code
e0
Line Regulation-Max
0.1%
Load Regulation-Max
0.3%
Number of Outputs
1
Package Equivalence Code
TO-204/-3
Screening Level
38535Q/M;38534H;883B
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare UC7915AK/883BC with alternatives