5962-8874801UX
vs
LM7915CT
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
ONSEMI
|
Package Description |
,
|
TO-220AB, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PSFM-T3
|
R-XSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
1.5 A
|
1 A
|
Output Voltage1-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SFM
|
SFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
340AT
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
2 V
|
Input Voltage Absolute-Max |
|
35 V
|
Input Voltage-Max |
|
30 V
|
Input Voltage-Min |
|
17.5 V
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.3%
|
Load Regulation-Max |
|
0.3%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Voltage1-Max |
|
15.75 V
|
Output Voltage1-Min |
|
14.25 V
|
Package Equivalence Code |
|
SIP3,.1TB
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN
|
Terminal Pitch |
|
2.54 mm
|
Voltage Tolerance-Max |
|
5%
|
|
|
|
Compare 5962-8874801UX with alternatives
Compare LM7915CT with alternatives