5962-8874801UA
vs
IP1R17K-05-883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON GENERAL INC
SEMELAB LTD
Part Package Code
TO-257
TO-204AA
Pin Count
3
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-CSFM-P3
O-MBFM-P2
Line Regulation-Max
0.05%
Load Regulation-Max
0.075%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
3 A
Output Voltage1-Max
15.75 V
5.2 V
Output Voltage1-Min
14.25 V
4.8 V
Output Voltage1-Nom
15 V
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
SFM
TO-3
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
3%
4%
Base Number Matches
10
2
Pbfree Code
No
Rohs Code
No
Package Description
TO-3,
Compare 5962-8874801UA with alternatives
Compare IP1R17K-05-883B with alternatives