5962-8874801UA vs LM7905AGFR1 feature comparison

5962-8874801UA Unitrode Corporation

Buy Now

LM7905AGFR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
Input Voltage-Max 30 V 25 V
Input Voltage-Min 17.5 V 7 V
JESD-30 Code R-CSFM-P3 R-MSFM-T3
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.75 V 5.15 V
Output Voltage1-Min 14.25 V 4.85 V
Output Voltage1-Nom 15 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Package Description ,
ECCN Code EAR99
HTS Code 8542.39.00.01
Voltage Tolerance-Max 3%

Compare 5962-8874801UA with alternatives

Compare LM7905AGFR1 with alternatives