5962-8874801UA
vs
IP120MH-05-883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-257
TO-39
Package Description
,
TO-39,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-XSFM-P3
O-MBCY-W3
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
15.45 V
5.2 V
Output Voltage1-Min
14.55 V
4.8 V
Output Voltage1-Nom
15 V
5 V
Package Body Material
METAL
METAL
Package Code
SFM
TO-39
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
WIRE
Terminal Position
SINGLE
BOTTOM
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Operating Temperature TJ-Min
-55 °C
Voltage Tolerance-Max
4%
Compare 5962-8874801UA with alternatives
Compare IP120MH-05-883B with alternatives