5962-8874801UA vs L7912CP feature comparison

5962-8874801UA Solitron Devices Inc

Buy Now

L7912CP STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SOLITRON DEVICES INC STMICROELECTRONICS
Part Package Code TO-257 TO-220FP
Package Description TO-257, 3 PIN TO-220FP, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.5 V 1.1 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 14.5 V
JESD-30 Code R-XSFM-P3 R-XSFM-T3
Line Regulation-Max 0.05% 0.24%
Load Regulation-Max 0.075% 0.24%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.45 V 12.6 V
Output Voltage1-Min 14.55 V 11.4 V
Output Voltage1-Nom 15 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM TO-220
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 3% 5%
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e3
Packing Method TUBE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 2.54 mm

Compare 5962-8874801UA with alternatives

Compare L7912CP with alternatives