5962-8874801UA
vs
SG7905T/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINFINITY MICROELECTRONICS
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.5 V
2.3 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
25 V
Input Voltage-Min
17.5 V
7.5 V
JESD-30 Code
R-CSFM-P3
O-MBCY-W3
JESD-609 Code
e0
e0
Line Regulation-Max
0.05%
0.05%
Load Regulation-Max
0.075%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
15.75 V
5.2 V
Output Voltage1-Min
14.25 V
4.8 V
Output Voltage1-Nom
15 V
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
SFM
BCY
Package Equivalence Code
SIP3,.1ISO-TB
CAN3/4,.2
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
WIRE
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
3%
6%
Base Number Matches
1
1
Pbfree Code
No
Package Description
, CAN3/4,.2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare 5962-8874801UA with alternatives
Compare SG7905T/883B with alternatives