5962-8874701UX vs LM120K-15 feature comparison

5962-8874701UX Unitrode Corporation

Buy Now

LM120K-15 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP NATIONAL SEMICONDUCTOR CORP
Package Description , , TO-204/-3
Reach Compliance Code unknown unknown
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Nom 12 V 15 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM BFM
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 5
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 35 V
Input Voltage-Min 17 V
JESD-609 Code e0
Line Regulation-Max 0.01%
Load Regulation-Max 0.08%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 15.5 V
Output Voltage1-Min 14.5 V
Package Equivalence Code TO-204/-3
Technology BIPOLAR
Terminal Finish TIN LEAD
Voltage Tolerance-Max 3%

Compare 5962-8874701UX with alternatives

Compare LM120K-15 with alternatives