5962-8874701UX
vs
IP1R17K-05-883BR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
SEMELAB LTD
Package Description
,
TO-3,
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
3
2
Output Current1-Max
1.5 A
3 A
Output Voltage1-Nom
12 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
TO-3
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-204AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Terminal Finish
TIN SILVER COPPER
Voltage Tolerance-Max
4%
Compare 5962-8874701UX with alternatives
Compare IP1R17K-05-883BR1 with alternatives