5962-8874701UX
vs
SG7905T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINFINITY MICROELECTRONICS
MICROSEMI CORP
Package Description
,
, CAN3/4,.2
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PSFM-T3
O-MBCY-W3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Nom
12 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
7.5 V
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.1%
Number of Outputs
1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Package Equivalence Code
CAN3/4,.2
Screening Level
MIL-STD-883
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Voltage Tolerance-Max
6%
Compare 5962-8874701UX with alternatives
Compare SG7905T with alternatives