5962-8874701TA vs 5962-8874801YX feature comparison

5962-8874701TA Microsemi Corporation

Buy Now

5962-8874801YX Linfinity Microelectronics

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP LINFINITY MICROELECTRONICS
Package Description , SIP3,.1TB ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.8 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 27 V 30 V
Input Voltage-Min 14.5 V 17.5 V
JESD-30 Code R-MSFM-T3 O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.06%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.36 V 15.45 V
Output Voltage1-Min 11.64 V 14.55 V
Output Voltage1-Nom 12 V 15 V
Package Body Material METAL METAL
Package Code SFM BFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 3%
Base Number Matches 1 1

Compare 5962-8874701TA with alternatives

Compare 5962-8874801YX with alternatives