5962-8874601YX vs UC7912AK/883BC feature comparison

5962-8874601YX TT Electronics Resistors

Buy Now

UC7912AK/883BC Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description , , TO-204/-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 20 V 32 V
Input Voltage-Min 7.5 V 14 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 5.15 V 12.36 V
Output Voltage1-Min 4.85 V 11.64 V
Output Voltage1-Nom 5 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3%
Base Number Matches 1 1
Rohs Code No
Adjustability FIXED
JESD-609 Code e0
Line Regulation-Max 0.08%
Load Regulation-Max 0.24%
Number of Outputs 1
Package Equivalence Code TO-204/-3
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare 5962-8874601YX with alternatives

Compare UC7912AK/883BC with alternatives