5962-8873908QA
vs
ADSP-1081ATD/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-40
HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Boundary Scan
NO
NO
Clock Frequency-Max
22.22 MHz
External Data Bus Width
8
8
JESD-30 Code
R-GDIP-T40
R-CDIP-T40
JESD-609 Code
e0
e0
Low Power Mode
NO
NO
Moisture Sensitivity Level
3
Number of Terminals
40
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Data Bus Width
16
16
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER
DSP PERIPHERAL, MULTIPLIER
Base Number Matches
1
1
Length
50.8 mm
Seated Height-Max
4.29 mm
Supply Current-Max
55 mA
Width
15.24 mm
Compare 5962-8873908QA with alternatives
Compare ADSP-1081ATD/883B with alternatives