5962-8873303ZA vs LMA1010GMB55 feature comparison

5962-8873303ZA Integrated Device Technology Inc

Buy Now Datasheet

LMA1010GMB55 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC LOGIC DEVICES INC
Part Package Code PGA PGA
Package Description PGA, PGA, PGA68,11X11
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 13.33MHZ 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0 e0
Length 28.194 mm 29.4386 mm
Low Power Mode NO YES
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 35 35
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 3.937 mm 3.81 mm
Supply Current-Max 136.67 mA 25 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 28.194 mm 29.4386 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 1
Rohs Code No
kg CO2e/kg 12.04
Average Weight (mg) 7192.7
CO2e (mg) 86600.11
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Clock Frequency-Max 18.18 MHz
Moisture Sensitivity Level 3
Package Equivalence Code PGA68,11X11
Peak Reflow Temperature (Cel) 225

Compare 5962-8873303ZA with alternatives

Compare LMA1010GMB55 with alternatives