5962-8873301ZX vs IDT7210L20F feature comparison

5962-8873301ZX Cypress Semiconductor

Buy Now

IDT7210L20F Integrated Device Technology Inc

Buy Now Datasheet
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
PGA QFP
PGA, QFF,
68 64
unknown unknown
3A001.A.2.C
8542.39.00.01 8542.39.00.01
2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 50 MHZ
NO NO
16 16
S-XPGA-P68 S-CQFP-F64
NO YES
68 64
125 °C 70 °C
-55 °C
35 35
UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
PGA QFF
SQUARE SQUARE
GRID ARRAY FLATPACK
Not Qualified Not Qualified
MIL-STD-883
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO YES
CMOS CMOS
MILITARY COMMERCIAL
PIN/PEG FLAT
PERPENDICULAR QUAD
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
3 1
e0
22.86 mm
2.286 mm
90 mA
TIN LEAD
1.27 mm
22.86 mm

Compare 5962-8873301ZX with alternatives

Compare IDT7210L20F with alternatives