5962-8872402KX
vs
5962-89841013X
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
QP SEMICONDUCTOR INC
|
Part Package Code |
DFP
|
|
Package Description |
WDFP,
|
QCCN,
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
25 MHz
|
22 MHz
|
JESD-30 Code |
R-GDFP-F24
|
S-CQCC-N28
|
Length |
15.45 mm
|
11.43 mm
|
Number of Dedicated Inputs |
11
|
11
|
Number of I/O Lines |
10
|
10
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function |
REGISTERED
|
MACROCELL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
WDFP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK, WINDOW
|
CHIP CARRIER
|
Programmable Logic Type |
UV PLD
|
EE PLD
|
Propagation Delay |
30 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.41 mm
|
2.54 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
9.6 mm
|
11.43 mm
|
Base Number Matches |
2
|
5
|
Additional Feature |
|
10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK
|
|
|
|
Compare 5962-8872402KX with alternatives
Compare 5962-89841013X with alternatives