5962-8872101VPX vs TLC27M2BIJG feature comparison

5962-8872101VPX Analog Devices Inc

Buy Now

TLC27M2BIJG Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.06 µA 0.002 µA
Common-mode Reject Ratio-Min 100 dB
Input Offset Voltage-Max 175 µV 3500 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T8
Micropower NO YES
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1.7 V/us
Slew Rate-Nom 5.5 V/us
Supply Current-Max 6.5 mA 0.9 mA
Supply Voltage-Nom (Vsup) 15 V 10 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Unity Gain BW-Nom 5000 635
Voltage Gain-Min 400000 15000
Base Number Matches 1 3
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 94 dB
Frequency Compensation YES
Length 9.6 mm
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 18 V
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband NO
Width 7.62 mm

Compare 5962-8872101VPX with alternatives

Compare TLC27M2BIJG with alternatives