5962-8872101VPX
vs
OP290EZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PRECISION MONOLITHICS INC
Part Package Code
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.06 µA
0.015 µA
Common-mode Reject Ratio-Min
100 dB
Input Offset Voltage-Max
175 µV
400 µV
JESD-30 Code
R-CDIP-T8
R-GDIP-T8
Micropower
NO
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
1.7 V/us
0.005 V/us
Slew Rate-Nom
5.5 V/us
0.012 V/us
Supply Current-Max
6.5 mA
0.06 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
5000
20
Voltage Gain-Min
400000
75000
Base Number Matches
1
1
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.015 µA
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
NO
JESD-609 Code
e0
Low-Offset
YES
Neg Supply Voltage Limit-Max
-18 V
Package Equivalence Code
DIP8,.3
Supply Voltage Limit-Max
18 V
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare 5962-8872101VPX with alternatives
Compare OP290EZ with alternatives