5962-8871902MXA vs AD394KM feature comparison

5962-8871902MXA Defense Logistics Agency

Buy Now Datasheet

AD394KM Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ANALOG DEVICES INC
Package Description CERAMIC, DIP-28 LOW PROFILE, HERMETIC SEALED, METAL, DIP-28
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 13 V 10 V
Analog Output Voltage-Min -13 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T28 R-MDIP-T28
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0244% 0.0244%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.72 mm 5.21 mm
Settling Time-Nom (tstl) 10 µs 10 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 28
HTS Code 8542.39.00.01
Length 39.88 mm
Package Equivalence Code DIP28,.6
Settling Time-Max 15 µs
Supply Current-Max 28 mA

Compare 5962-8871902MXA with alternatives

Compare AD394KM with alternatives