5962-8870103ZX vs 3582J feature comparison

5962-8870103ZX Anaren Microwave

Buy Now Datasheet

3582J Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANAREN INC BURR-BROWN CORP
Package Description , , CAN8/9,.5FL
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.00002 µA
Common-mode Reject Ratio-Nom 113 dB 110 dB
Input Offset Voltage-Max 1500 µV 3000 µV
JESD-30 Code R-XSFM-P6 O-MBFM-P8
Neg Supply Voltage Limit-Max -40 V -150 V
Neg Supply Voltage-Nom (Vsup) -35 V -150 V
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Slew Rate-Nom 10 V/us 20 V/us
Supply Voltage Limit-Max 40 V 150 V
Supply Voltage-Nom (Vsup) 35 V 150 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 2 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00002 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Package Equivalence Code CAN8/9,.5FL
Power YES
Supply Current-Max 6.5 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 100000

Compare 5962-8870103ZX with alternatives

Compare 3582J with alternatives