5962-8870103ZC vs 5962-9065901HYX feature comparison

5962-8870103ZC MS Kennedy Corporation

Buy Now

5962-9065901HYX Omnirel Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MS KENNEDY CORP OMNIREL CORP
Part Package Code SFM
Package Description , SIP6,.15,200TB
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 113 dB
Frequency Compensation YES
Input Offset Voltage-Max 1500 µV 12500 µV
JESD-30 Code R-XSFM-P6 R-MDIP-P12
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -40 V
Neg Supply Voltage-Nom (Vsup) -35 V -40 V
Number of Functions 1 1
Number of Terminals 6 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED METAL
Package Equivalence Code SIP6,.15,200TB DIP12(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Power YES
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Slew Rate-Min 6 V/us
Slew Rate-Nom 10 V/us
Supply Current-Max 30 mA 100 mA
Supply Voltage Limit-Max 40 V
Supply Voltage-Nom (Vsup) 35 V 40 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 5.08 mm
Terminal Position SINGLE DUAL
Voltage Gain-Min 18000
Wideband NO
Base Number Matches 2 3

Compare 5962-8870103ZC with alternatives